-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple half-H drivers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-L293NEE4-ND
|
DigiKey | QUADRUPLE HALF-H DRIVERS 16-PDIP Min Qty: 350 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6067 | Buy Now |
DISTI #
595-L293NEE4
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Quad Half-Hs RoHS: Compliant | 29 |
|
$2.0400 / $4.0900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L293NEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
L293NEE4
Texas Instruments
Quadruple half-H drivers 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for L293NEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L293NEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L293DDWPTR | IC 1.2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28, Peripheral Driver | Texas Instruments | L293NEE4 vs L293DDWPTR |
L293DD | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293NEE4 vs L293DD |
L293NG4 | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293NEE4 vs L293NG4 |
L293DSP883B | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | L293NEE4 vs L293DSP883B |
L293DNEE4 | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293NEE4 vs L293DNEE4 |
L293N | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293NEE4 vs L293N |
L293DDWP | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28 | Texas Instruments | L293NEE4 vs L293DDWP |
L293NE-00 | 2A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16 | Texas Instruments | L293NEE4 vs L293NE-00 |
L293DWP | Quadruple Half-H Drivers 28-SOIC 0 to 70 | Texas Instruments | L293NEE4 vs L293DWP |
E-L293DD013TR | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293NEE4 vs E-L293DD013TR |