Filter Your Search
1 - 1 of 1 results
|
L293NEE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 24 V | STANDARD | TOTEM-POLE | 4 | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 2 A | TRUE | 60 mA | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.8 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |