Part Details for L717TWA11W1PHP2SVFMRM6 by Amphenol Corporation
Overview of L717TWA11W1PHP2SVFMRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L717TWA11W1PHP2SVFMRM6
L717TWA11W1PHP2SVFMRM6 CAD Models
L717TWA11W1PHP2SVFMRM6 Part Data Attributes:
|
L717TWA11W1PHP2SVFMRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWA11W1PHP2SVFMRM6
Amphenol Corporation
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for L717TWA11W1PHP2SVFMRM6
This table gives cross-reference parts and alternative options found for L717TWA11W1PHP2SVFMRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWA11W1PHP2SVFMRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM11W1M3000Z | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717TWA11W1PHP2SVFMRM6 vs CBM11W1M3000Z |
CBM11W1M75000S | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717TWA11W1PHP2SVFMRM6 vs CBM11W1M75000S |
DDMM-11W1PX | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWA11W1PHP2SVFMRM6 vs DDMM-11W1PX |
DAME11W1PNMB1B9NFR163 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWA11W1PHP2SVFMRM6 vs DAME11W1PNMB1B9NFR163 |
DBM-11W1PM | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWA11W1PHP2SVFMRM6 vs DBM-11W1PM |
DAO11W1343H30LF | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | L717TWA11W1PHP2SVFMRM6 vs DAO11W1343H30LF |
DEM-11W1PETI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L717TWA11W1PHP2SVFMRM6 vs DEM-11W1PETI |
L717TWA11W1PEP2SVFMRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA11W1PHP2SVFMRM6 vs L717TWA11W1PEP2SVFMRM6 |
DAL11W1300H30LF | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | L717TWA11W1PHP2SVFMRM6 vs DAL11W1300H30LF |
DAMY11W1PNMBLFR163 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L717TWA11W1PHP2SVFMRM6 vs DAMY11W1PNMBLFR163 |