Part Details for L78L12ABD by STMicroelectronics
Overview of L78L12ABD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L78L12ABD
L78L12ABD CAD Models
L78L12ABD Part Data Attributes
|
L78L12ABD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L12ABD
STMicroelectronics
12V FIXED POSITIVE REGULATOR, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for L78L12ABD
This table gives cross-reference parts and alternative options found for L78L12ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L12ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ACD | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | L78L12ABD vs MC78L12ACD |
UA78L12AQDR | 3/8 Pin 100mA Fixed 12V Positive Voltage Regulator 8-SOIC | Texas Instruments | L78L12ABD vs UA78L12AQDR |
MC78L12ABD | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | L78L12ABD vs MC78L12ABD |
UA78L12ACDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L78L12ABD vs UA78L12ACDRE4 |
MC78L12ABDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | L78L12ABD vs MC78L12ABDR2 |
LM78L12M | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | L78L12ABD vs LM78L12M |
UA78L12ACD | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L78L12ABD vs UA78L12ACD |
L78L12ACD13TR | Positive voltage regulators | STMicroelectronics | L78L12ABD vs L78L12ACD13TR |
MC78L12ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | L78L12ABD vs MC78L12ACDG |
NCV78L12ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | L78L12ABD vs NCV78L12ABDG |