Part Details for NCV78L12ABDG by onsemi
Overview of NCV78L12ABDG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV78L12ABDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9851
|
Newark | Ic, volt Regulator, fixed,+12V, bipolar, sop,8Pin, plastic |Onsemi NCV78L12ABDG Min Qty: 1372 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCV78L12ABDG
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 8-Pin SOIC N Rail - Rail/Tube (Alt: NCV78L12ABDG) RoHS: Compliant Min Qty: 6173 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 16464 Partner Stock |
|
$0.1004 / $0.1199 | Buy Now |
|
Rochester Electronics | NCV78L1 - Fixed Positive Standard Regulator, 12VBIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 232 |
|
$0.1450 / $0.1706 | Buy Now |
|
Flip Electronics | Stock, ship today | 16464 |
|
$0.0810 | RFQ |
Part Details for NCV78L12ABDG
NCV78L12ABDG CAD Models
NCV78L12ABDG Part Data Attributes
|
NCV78L12ABDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78L12ABDG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.16% | |
Width | 3.9 mm |
Alternate Parts for NCV78L12ABDG
This table gives cross-reference parts and alternative options found for NCV78L12ABDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78L12ABDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ABDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV78L12ABDG vs MC78L12ABDR2G |
UA78L12ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | NCV78L12ABDG vs UA78L12ACDRG4 |
MC78L12ABDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | NCV78L12ABDG vs MC78L12ABDR2 |
MC78L12ACDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | NCV78L12ABDG vs MC78L12ACDR2 |
MC78L12ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV78L12ABDG vs MC78L12ACDR2G |
L78L12ABD-TR | Positive voltage regulators | STMicroelectronics | NCV78L12ABDG vs L78L12ABD-TR |
L78L12ABD | 12V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | NCV78L12ABDG vs L78L12ABD |
MC78L12ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCV78L12ABDG vs MC78L12ACDG |
UA78L12ACDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | NCV78L12ABDG vs UA78L12ACDRE4 |
L78L12ACD | 12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | NCV78L12ABDG vs L78L12ACD |