-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, LAN SWITCHING CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6089
|
Newark | 10/100 3-Port Managed Ethernet Switches 128 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip LAN9313-NZW-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.0900 | Buy Now |
DISTI #
LAN9313-NZW-CT-ND
|
DigiKey | IC ETHER SW 3PORT 16BIT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
493 In Stock |
|
$9.7500 / $12.1100 | Buy Now |
DISTI #
LAN9313-NZW-TR
|
Avnet Americas | 10/100 3-PORT MANAGED ETHERNET SWITCHES - Tape and Reel (Alt: LAN9313-NZW-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.1700 / $12.1100 | Buy Now |
DISTI #
579-LAN9313-NZW-TR
|
Mouser Electronics | Ethernet ICs Two Port 10/100 Ethernet Switch with 32-Bit Non-PCI CPU Interface RoHS: Compliant | 0 |
|
$9.7500 | Order Now |
DISTI #
LAN9313-NZW-TR
|
Microchip Technology Inc | Two Port 10/100 Ethernet Switch with 32-Bit Non-PCI CPU Interface, Projected EOL: 2039-09-04 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$8.7700 / $12.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.4000 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - Parallel Interface - 10/100 Base-FX/T/TX PHY - 135mA 3.3V Supply - 128-XVTQFP (14x14) Package - Tape & Reel. | 4000 Factory Stock |
|
$9.9900 / $28.0800 | Buy Now |
DISTI #
LAN9313-NZW-TR
|
Avnet Americas | 10/100 3-PORT MANAGED ETHERNET SWITCHES - Tape and Reel (Alt: LAN9313-NZW-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.1700 / $12.1100 | Buy Now |
|
Ameya Holding Limited | 4000 |
|
RFQ | ||
|
NAC | 10/100 3-port Managed Ethernet Switches - Package: 128 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$9.5100 / $11.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9313-NZW-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9313-NZW-TR
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, XVTQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LAN9313-NZW-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9313-NZW-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9311-NZW | DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, XVTQFP-128 | Microchip Technology Inc | LAN9313-NZW-TR vs LAN9311-NZW |