Datasheets
LC24 by:

Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA

Part Details for LC24 by Microchip Technology Inc

Overview of LC24 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for LC24

Part # Distributor Description Stock Price Buy
DISTI # 32AJ5872
Newark Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip LC24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $37.6200
  • 500 $36.1600
$36.1600 / $37.6200 Buy Now
DISTI # LC24MS-ND
DigiKey TVS DIODE 24VWM 43VC DO202AA Min Qty: 100 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $37.6203
$37.6203 Buy Now
DISTI # LC24
Avnet Americas Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-13 - Bulk (Alt: LC24) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $40.5100
  • 100 $37.6200
  • 500 $36.1600
$36.1600 / $40.5100 Buy Now
DISTI # 494-LC24
Mouser Electronics ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-13 RoHS: Not Compliant 0
  • 100 $37.6200
$37.6200 Order Now
DISTI # LC24
Microchip Technology Inc Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $40.5100
$40.5100 Buy Now
Onlinecomponents.com   0
  • 25 $98.3600
  • 50 $52.0700
  • 75 $36.6400
  • 100 $35.9100
$35.9100 / $98.3600 Buy Now
DISTI # LC24
Avnet Americas Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-13 - Bulk (Alt: LC24) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $40.5100
  • 100 $37.6200
  • 500 $36.1600
$36.1600 / $40.5100 Buy Now
NAC TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 0
  • 1 $41.3300
  • 100 $38.0700
  • 500 $36.1600
  • 800 $35.2800
$35.2800 / $41.3300 Buy Now
Master Electronics   0
  • 25 $98.3600
  • 50 $52.0700
  • 75 $36.6400
  • 100 $35.9100
$35.9100 / $98.3600 Buy Now

Part Details for LC24

LC24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LC24 Part Data Attributes:

LC24 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
LC24 Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 21 Weeks
Breakdown Voltage-Max 32.6 V
Breakdown Voltage-Min 26.7 V
Breakdown Voltage-Nom 27 V
Case Connection CATHODE
Clamping Voltage-Max 43 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 24 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for LC24

This table gives cross-reference parts and alternative options found for LC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MVLC24E3 Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LC24 vs MVLC24E3
MQLC24TR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LC24 vs MQLC24TR
MXLC24TR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LC24 vs MXLC24TR
SLC24 Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, Semicon Components Inc LC24 vs SLC24
MSPLC24TR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LC24 vs MSPLC24TR
MQLC24 Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LC24 vs MQLC24
LC24E3TR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LC24 vs LC24E3TR
1N5644E3TR Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LC24 vs 1N5644E3TR
MQLC24E3TR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LC24 vs MQLC24E3TR
MVLC24E3TR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LC24 vs MVLC24E3TR
Part Number Description Manufacturer Compare
P6SMBJ170C Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation LC24 vs P6SMBJ170C
1SMB170AT3 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN onsemi LC24 vs 1SMB170AT3
P6SMB200AHE3/52 Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies LC24 vs P6SMB200AHE3/52
MXLSMBJ90AE3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc LC24 vs MXLSMBJ90AE3
TGL41-8.2 Trans Voltage Suppressor Diode, 500W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, Microsemi Corporation LC24 vs TGL41-8.2
P6SMB200A Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica LC24 vs P6SMB200A
P6SMB150A-E3/52 Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies LC24 vs P6SMB150A-E3/52
P4SMA160A-E3/61 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies LC24 vs P4SMA160A-E3/61
P6SMB200A Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation LC24 vs P6SMB200A
MSMBJ90AE3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc LC24 vs MSMBJ90AE3

LC24 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC24 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC24 by Microchip Technology Inc

  • Please alert me when LC24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LC24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LC24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC24 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: