Filter Your Search
1 - 10 of 262 results
|
PJGBLC24C_R1_00001
PanJit Semiconductor
|
$0.1062 | Yes | Active | 43 V | 28.7 V | SILICON | 27.27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 30.14 V | 350 W | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT | ||||||||||||||||||||||||||||
|
SM8LC24E3/TR13
Microchip Technology Inc
|
$1.8250 | Yes | Active | 55 V | 1 µA | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SEPARATE, 4 ELEMENTS | YES | 24 V | 4 | AVALANCHE | LOW CAPACITANCE | 500 W | 24 V | R-PDSO-G8 | IEC-1000-4-2, 4-4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | SOP-8 | |||||||||||||||||||||||||
![]() |
SM16LC24C-LF
ProTek Devices
|
$2.5286 | Yes | Yes | Active | 57 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 8 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 24 V | 16 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G16 | e3 | 270 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | ROHS AND REACH COMPLIANT, PLASTIC, SOP-16 | SOD | 16 | |||||||||||||||||||||||
|
SM8LC24/TR7
Microsemi Corporation
|
$3.3117 | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | MICROSEMI CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LC241
Crydom Inc
|
$8.5692 | Yes | Yes | Obsolete | NO | 1 | Not Qualified | R-XSIP-T4 | 1 | 80 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | CRYDOM INC | compliant | 8542.39.00.01 | SIP, | SIP | 4 | ANALOG CIRCUIT | 24.1 mm | SIP | 10 V | 4 V | OTHER | 5.1 mm | |||||||||||||||||||||||||||
|
SM16LC24C/TR13
Microchip Technology Inc
|
$9.0700 | No | Active | 55 V | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 24 V | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
LC241R
Crydom Inc
|
$9.3188 | Yes | Yes | Obsolete | NO | 1 | Not Qualified | R-XSIP-T4 | 1 | 80 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | CRYDOM INC | compliant | 8542.39.00.01 | SIP, | SIP | 4 | ANALOG CIRCUIT | 24.1 mm | SIP | 10 V | 4 V | OTHER | 5.1 mm | |||||||||||||||||||||||||||
![]() |
LC24
Microsemi Corporation
|
$12.7449 | No | No | Transferred | 43 V | 1 W | 27 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 32.6 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | DO-13 | 2 | |||||||||||||||||||
![]() |
LC24A
Microsemi Corporation
|
$12.7449 | No | No | Transferred | 38.9 V | 1 W | 27 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 29.5 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | DO-13 | 2 | |||||||||||||||||||
|
LC24
Microchip Technology Inc
|
$44.7083 | No | Active | 43 V | 1 W | 27 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 32.6 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN |