LH28F160BJHE-BTL70
Sharp Corp
Description: Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of LH28F160BJHE-BTL70 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for LH28F160BJHE-BTL70 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH28F160BJHE-BTL70 by Sharp Corp

LH28F160BJHE-BTL70
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Reach Compliance Code
unknown
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
16
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. LH28F160BJHE-BTL70
    Sharp Corp
    Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for LH28F160BJHE-BTL70

This table gives cross-reference parts and alternative options found for LH28F160BJHE-BTL70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F160BJHE-BTL70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF1681-70-4I-B3KE 2M X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-210AB-1, TFBGA-48 Microchip Technology Inc LH28F160BJHE-BTL70 vs SST39VF1681-70-4I-B3KE
M29W160BB70ZA1 Flash, 2MX8, 70ns, PBGA48, 0.80 MM PITCH, LFBGA-48 Numonyx Memory Solutions LH28F160BJHE-BTL70 vs M29W160BB70ZA1
AM29PL160CB70EI Flash, 2MX8, 70ns, PDSO48, TSOP-48 Spansion LH28F160BJHE-BTL70 vs AM29PL160CB70EI
SST39VF1662-70-4I-EK Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology LH28F160BJHE-BTL70 vs SST39VF1662-70-4I-EK
AM29PL160CB70SI Flash, 2MX8, 70ns, PDSO44, SOP-44 Spansion LH28F160BJHE-BTL70 vs AM29PL160CB70SI
SST39VF1681-70-4C-EK 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc LH28F160BJHE-BTL70 vs SST39VF1681-70-4C-EK
SST39VF1661-70-4I-EKE 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Microchip Technology Inc LH28F160BJHE-BTL70 vs SST39VF1661-70-4I-EKE
AM29PL160CB70SD Flash, 2MX8, 70ns, PDSO44, SOP-44 Spansion LH28F160BJHE-BTL70 vs AM29PL160CB70SD
SST39VF1681-70-4C-EK Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology LH28F160BJHE-BTL70 vs SST39VF1681-70-4C-EK
AM29PL160CB70RSC Flash, 2MX8, 70ns, PDSO44, SOP-44 Spansion LH28F160BJHE-BTL70 vs AM29PL160CB70RSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH28F160BJHE-BTL70 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH28F160BJHE-BTL70 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH28F160BJHE-BTL70 would you like to use for your alert(s)?
  • Please alert me when LH28F160BJHE-BTL70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH28F160BJHE-BTL70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH28F160BJHE-BTL70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH28F160BJHE-BTL70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH28F160BJHE-BTL70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH28F160BJHE-BTL70 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: