Part Details for M29W160BB70ZA1 by Numonyx Memory Solutions
Overview of M29W160BB70ZA1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W160BB70ZA1
M29W160BB70ZA1 CAD Models
M29W160BB70ZA1 Part Data Attributes
|
M29W160BB70ZA1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W160BB70ZA1
Numonyx Memory Solutions
Flash, 2MX8, 70ns, PBGA48, 0.80 MM PITCH, LFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 0.80 MM PITCH, LFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29W160BB70ZA1
This table gives cross-reference parts and alternative options found for M29W160BB70ZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160BB70ZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29PL160CB70EI | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | Spansion | M29W160BB70ZA1 vs AM29PL160CB70EI |
AM29PL160CB70SF | Flash, 2MX8, 70ns, PDSO44, SOP-44 | Spansion | M29W160BB70ZA1 vs AM29PL160CB70SF |
AM29PL160CB70RSD | Flash, 2MX8, 70ns, PDSO44, SOP-44 | Spansion | M29W160BB70ZA1 vs AM29PL160CB70RSD |
SST39VF1681-70-4I-B3K | 2M X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | M29W160BB70ZA1 vs SST39VF1681-70-4I-B3K |
SST39VF1681-70-4I-EKE | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 | Microchip Technology Inc | M29W160BB70ZA1 vs SST39VF1681-70-4I-EKE |
AM29PL160CB70SI | Flash, 2MX8, 70ns, PDSO44, SOP-44 | Spansion | M29W160BB70ZA1 vs AM29PL160CB70SI |
SST39VF1681-70-4C-EKE | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 | Microchip Technology Inc | M29W160BB70ZA1 vs SST39VF1681-70-4C-EKE |
AM29PL160CB70EF | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | Spansion | M29W160BB70ZA1 vs AM29PL160CB70EF |
M29W160BB70N1 | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W160BB70ZA1 vs M29W160BB70N1 |
SST39VF1681-70-4C-B3K | Flash, 2MX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | M29W160BB70ZA1 vs SST39VF1681-70-4C-B3K |