Part Details for LIS302DLTR8 by STMicroelectronics
Overview of LIS302DLTR8 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS302DLTR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MEMS motion sensor 3-axis - ±2g/±8g smart digital output “piccolo” accelerometer | 74053 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for LIS302DLTR8
LIS302DLTR8 CAD Models
LIS302DLTR8 Part Data Attributes:
|
LIS302DLTR8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS302DLTR8
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TLGA-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | VFLGA, LGA14,3X6,32 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA14,3X6,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for LIS302DLTR8
This table gives cross-reference parts and alternative options found for LIS302DLTR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS302DLTR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS302DLTR | MEMS motion sensor 3-axis ±2g/±8g smart digital output ''piccolo'' accelerometer | STMicroelectronics | LIS302DLTR8 vs LIS302DLTR |
LIS302DL | MEMS motion sensor 3-axis ±2g/±8g smart digital output ''piccolo'' accelerometer | STMicroelectronics | LIS302DLTR8 vs LIS302DL |