Part Details for LM13600N by Texas Instruments
Overview of LM13600N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM13600N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Dual Operational Transconductance Amplifiers with Linearizing Diodes and Buffers | 1900 |
|
RFQ |
Part Details for LM13600N
LM13600N CAD Models
LM13600N Part Data Attributes:
|
LM13600N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM13600N
Texas Instruments
DUAL OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for LM13600N
This table gives cross-reference parts and alternative options found for LM13600N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM13600N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3280E | DUAL OP-AMP, 4000uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | LM13600N vs CA3280E |
CA3280AF3 | DUAL OP-AMP, 1500uV OFFSET-MAX, 9MHz BAND WIDTH, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | LM13600N vs CA3280AF3 |
LM13600N | DUAL OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | LM13600N vs LM13600N |
LM13700N/NOPB | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | LM13600N vs LM13700N/NOPB |
CA3280AF3 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CDIP16, CERDIP-16 | Harris Semiconductor | LM13600N vs CA3280AF3 |
NE5517N | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16, Operational Amplifier | NXP Semiconductors | LM13600N vs NE5517N |
NJM13600D | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | LM13600N vs NJM13600D |
LM13600AN | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | LM13600N vs LM13600AN |
LM13600AN | DUAL OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | LM13600N vs LM13600AN |
LM13600AN | DUAL OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM13600N vs LM13600AN |