Part Details for LM2660-MWC by Texas Instruments
Overview of LM2660-MWC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM2660-MWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2660-MWC-ND
|
DigiKey | IC REG CHARGE PUMP INV WAFERSALE Min Qty: 207 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7662 | Buy Now |
DISTI #
595-LM2660-MWC
|
Mouser Electronics | Switching Voltage Regulators WAFER SALE VERIFY YIELD QTY RoHS: Compliant | 0 |
|
$3.4200 / $4.7600 | Order Now |
Part Details for LM2660-MWC
LM2660-MWC CAD Models
LM2660-MWC Part Data Attributes
|
LM2660-MWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2660-MWC
Texas Instruments
100mA switched capacitor voltage converter 0-WAFERSALE -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | -5.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Switching Frequency-Max | 40 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LM2660-MWC
This table gives cross-reference parts and alternative options found for LM2660-MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2660-MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC660CS8 | Switched Capacitor Converter, 45kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LM2660-MWC vs LTC660CS8 |
TC1044SEOA713 | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | LM2660-MWC vs TC1044SEOA713 |
TC7660SVOAVAO | Switched Capacitor Regulator, PDSO8 | Microchip Technology Inc | LM2660-MWC vs TC7660SVOAVAO |
LM2660MX | IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2660-MWC vs LM2660MX |
LM2660M | IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2660-MWC vs LM2660M |
TC7660SCPA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | LM2660-MWC vs TC7660SCPA |
TC7660SEOA713G | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | LM2660-MWC vs TC7660SEOA713G |
LM2660MX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2660-MWC vs LM2660MX/NOPB |
TC7660SCOA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | LM2660-MWC vs TC7660SCOA |
TC1044SMJA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Microchip Technology Inc | LM2660-MWC vs TC1044SMJA |