-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3697
|
Newark | Quad Comparator, Cmos/Ttl, Tssop-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Type:Cmos, Ttl, Rohs Compliant: Yes |Onsemi LM2901VDTBR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4258 |
|
$0.2690 / $0.4240 | Buy Now |
DISTI #
41K9863
|
Newark | Ic, volt Comparator, quad, bipolar, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi LM2901VDTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2610 | Buy Now |
DISTI #
04R7813
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Tssop-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, Comparator Case Style:Tssop, No. Of Pins:14Pins Rohs Compliant: Yes |Onsemi LM2901VDTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2560 | Buy Now |
DISTI #
LM2901VDTBR2GOSCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6505 In Stock |
|
$0.1893 / $0.5700 | Buy Now |
DISTI #
LM2901VDTBR2G
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM2901VDTBR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1877 / $0.2241 | Buy Now |
DISTI #
863-LM2901VDTBR2G
|
Mouser Electronics | Analog Comparators 3-36V Qud Comparator Extended Temp RoHS: Compliant | 35861 |
|
$0.1940 / $0.4300 | Buy Now |
DISTI #
E02:0323_00078466
|
Arrow Electronics | Comparator Quad ±18V/36V 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2405 | Europe - 77500 |
|
$0.1847 / $0.1922 | Buy Now |
DISTI #
A03:0893_00078466
|
Arrow Electronics | Comparator Quad ±18V/36V 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2303 | Asia - 5000 |
|
$0.1805 / $0.1883 | Buy Now |
DISTI #
70339751
|
RS | LM2901VDTBR2G Quad Comparator, CMOS, TTL O/P, 1.3us 3 - 36 V 14-Pin TSSOP | ON Semiconductor LM2901VDTBR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3470 / $0.4080 | RFQ |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 240000Reel |
|
$0.1870 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901VDTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2901VDTBR2G
onsemi
Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2901VDTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901VDTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901PW | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VDTBR2G vs LM2901PW |
LM2901QPWRG4Q1 | Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VDTBR2G vs LM2901QPWRG4Q1 |
LM2901PWRG3 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VDTBR2G vs LM2901PWRG3 |
LM2901VQPWRG4 | Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VDTBR2G vs LM2901VQPWRG4 |
LM2901VQPWR | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, LEAD FREE, TSSOP-14 | ROHM Semiconductor | LM2901VDTBR2G vs LM2901VQPWR |
LM2901PWE4 | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VDTBR2G vs LM2901PWE4 |
NCV2901DTBR2G | Comparator, Quad, Single Supply, 36V, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | LM2901VDTBR2G vs NCV2901DTBR2G |
LM2901QPWRQ1 | Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VDTBR2G vs LM2901QPWRQ1 |
LM2901PWG4 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VDTBR2G vs LM2901PWG4 |
LM2901PWR | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901VDTBR2G vs LM2901PWR |