Part Details for LM319A by NXP Semiconductors
Overview of LM319A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM319AM/NOPB | Texas Instruments | High Speed Dual Comparator 14-SOIC 0 to 70 | |
LM319AM | Texas Instruments | High Speed Dual Comparator 14-SOIC 0 to 70 | |
LM319AMX/NOPB | Texas Instruments | High Speed Dual Comparator 14-SOIC 0 to 70 |
Part Details for LM319A
LM319A CAD Models
LM319A Part Data Attributes
|
LM319A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM319A
NXP Semiconductors
IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1.2 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM319A
This table gives cross-reference parts and alternative options found for LM319A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM319AN | DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM319A vs LM319AN |
LM319N | Comparator, Dual, 1500-TUBE | onsemi | LM319A vs LM319N |
LM319N | IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator | Linear Technology | LM319A vs LM319N |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | LM319A vs LM319N |
LM319N3 | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,14PIN,PLASTIC | Texas Instruments | LM319A vs LM319N3 |
LM319N | Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 | Analog Devices Inc | LM319A vs LM319N |
LM319A | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 | Signetics | LM319A vs LM319A |
LM319N/NOPB | Dual high speed, high voltage comparator 14-PDIP 0 to 70 | Texas Instruments | LM319A vs LM319N/NOPB |
LM319N | Dual, high speed comparator | STMicroelectronics | LM319A vs LM319N |