Part Details for LM319AN by National Semiconductor Corporation
Overview of LM319AN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM319AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for LM319AN
LM319AN CAD Models
LM319AN Part Data Attributes
|
LM319AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM319AN
National Semiconductor Corporation
IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM319AN
This table gives cross-reference parts and alternative options found for LM319AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM319AN | DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM319AN vs LM319AN |
LM319N | Comparator, Dual, 1500-TUBE | onsemi | LM319AN vs LM319N |
LM319N | IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator | Linear Technology | LM319AN vs LM319N |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | LM319AN vs LM319N |
LM319N3 | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,14PIN,PLASTIC | Texas Instruments | LM319AN vs LM319N3 |
LM319N | Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 | Analog Devices Inc | LM319AN vs LM319N |
LM319A | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, Comparator | NXP Semiconductors | LM319AN vs LM319A |
LM319A | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 | Signetics | LM319AN vs LM319A |
LM319N/NOPB | Dual high speed, high voltage comparator 14-PDIP 0 to 70 | Texas Instruments | LM319AN vs LM319N/NOPB |
LM319N | Dual, high speed comparator | STMicroelectronics | LM319AN vs LM319N |