Part Details for LM319F by NXP Semiconductors
Overview of LM319F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM319F
LM319F CAD Models
LM319F Part Data Attributes
|
LM319F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM319F
NXP Semiconductors
IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1.2 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.535 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM319F
This table gives cross-reference parts and alternative options found for LM319F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM319AN | DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM319F vs LM319AN |
LM319N | Comparator, Dual, 1500-TUBE | onsemi | LM319F vs LM319N |
LM319N | IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator | Linear Technology | LM319F vs LM319N |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | LM319F vs LM319N |
LM319N3 | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,14PIN,PLASTIC | Texas Instruments | LM319F vs LM319N3 |
LM319N | Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 | Analog Devices Inc | LM319F vs LM319N |
LM319A | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, Comparator | NXP Semiconductors | LM319F vs LM319A |
LM319A | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 | Signetics | LM319F vs LM319A |
LM319N/NOPB | Dual high speed, high voltage comparator 14-PDIP 0 to 70 | Texas Instruments | LM319F vs LM319N/NOPB |
LM319N | Dual, high speed comparator | STMicroelectronics | LM319F vs LM319N |