Amplifier Circuits
LM319N
Description: DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14

Overview of LM319N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM319N/NOPB Texas Instruments High Speed Dual Comparator 14-PDIP 0 to 70

CAD Models for LM319N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM319N by Texas Instruments

LM319N
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
1.2 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.305 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
80 ns
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LM319N
    Texas Instruments
    DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14
    VS

Alternate Parts for LM319N

This table gives cross-reference parts and alternative options found for LM319N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM319AN DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14 Texas Instruments LM319N vs LM319AN
LM319N Comparator, Dual, 1500-TUBE onsemi LM319N vs LM319N
LM319N IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator Linear Technology LM319N vs LM319N
LM319N Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 AMD LM319N vs LM319N
LM319N3 IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,14PIN,PLASTIC Texas Instruments LM319N vs LM319N3
LM319N Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 Analog Devices Inc LM319N vs LM319N
LM319A IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, Comparator NXP Semiconductors LM319N vs LM319A
LM319A Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 Signetics LM319N vs LM319A
LM319N/NOPB Dual high speed, high voltage comparator 14-PDIP 0 to 70 Texas Instruments LM319N vs LM319N/NOPB
LM319N Dual, high speed comparator STMicroelectronics LM319N vs LM319N
Part Number Description Manufacturer Compare
LM319N IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator Linear Technology LM319N vs LM319N
LM319N Comparator, Dual, 1500-TUBE onsemi LM319N vs LM319N
LM319N Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 Analog Devices Inc LM319N vs LM319N
LM319A Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 Signetics LM319N vs LM319A
LM319A IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, Comparator NXP Semiconductors LM319N vs LM319A
LM319N Dual, high speed comparator STMicroelectronics LM319N vs LM319N
LM319N#PBF Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 Analog Devices Inc LM319N vs LM319N#PBF
LM319N/NOPB Dual high speed, high voltage comparator 14-PDIP 0 to 70 Texas Instruments LM319N vs LM319N/NOPB

Related Parts for LM319N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM319N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM319N by Texas Instruments

Select Manufacturer
Which Manufacturer of LM319N would you like to use for your alert(s)?
  • Please alert me when LM319N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM319N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM319N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM319N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM319N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM319N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: