Part Details for LM4040D82ILP by Texas Instruments
Overview of LM4040D82ILP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4040D82ILP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4040D82ILP-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11749 In Stock |
|
$0.6600 | Buy Now |
DISTI #
LM4040D82ILP-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
986 In Stock |
|
$0.8770 / $1.5200 | Buy Now |
|
Rochester Electronics | LM4040 Precision micropower shunt voltage reference RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11749 |
|
$0.5665 / $0.6665 | Buy Now |
Part Details for LM4040D82ILP
LM4040D82ILP CAD Models
LM4040D82ILP Part Data Attributes
|
LM4040D82ILP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040D82ILP
Texas Instruments
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 8.274 V | |
Output Voltage-Min | 8.11 V | |
Output Voltage-Nom | 8.192 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for LM4040D82ILP
This table gives cross-reference parts and alternative options found for LM4040D82ILP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040D82ILP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040DIZ-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040D82ILP vs LM4040DIZ-8.2 |
LM4040D82ILPM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4040D82ILP vs LM4040D82ILPM |
LM4040AIZ-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040D82ILP vs LM4040AIZ-8.2 |
LM4040C82ILPM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4040D82ILP vs LM4040C82ILPM |
LM4040DIZ-8.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040D82ILP vs LM4040DIZ-8.2X |
LM4040CIZ-8.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040D82ILP vs LM4040CIZ-8.2X |
LM4040BIZ-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040D82ILP vs LM4040BIZ-8.2 |
LM4040CIZ-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040D82ILP vs LM4040CIZ-8.2 |
LM4040C82ILP | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM4040D82ILP vs LM4040C82ILP |
LM4040BIZ-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040D82ILP vs LM4040BIZ-8.2 |