Part Details for LM4040D82ILPM by Texas Instruments
Overview of LM4040D82ILPM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Part Details for LM4040D82ILPM
LM4040D82ILPM CAD Models
LM4040D82ILPM Part Data Attributes:
|
LM4040D82ILPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040D82ILPM
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 8.192 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM4040D82ILPM
This table gives cross-reference parts and alternative options found for LM4040D82ILPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040D82ILPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040C82ILPR | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM4040D82ILPM vs LM4040C82ILPR |
LM4040C82ILPM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4040D82ILPM vs LM4040C82ILPM |
LM4040C82ILPE3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4040D82ILPM vs LM4040C82ILPE3 |
LM4040BIZ-8.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040D82ILPM vs LM4040BIZ-8.2 |
LM4040DIZ-8.2 | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040D82ILPM vs LM4040DIZ-8.2 |
LM4040D82ILP | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM4040D82ILPM vs LM4040D82ILP |
LM4040AIZ-8.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040D82ILPM vs LM4040AIZ-8.2 |
LM4040CIZ-8.2/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040D82ILPM vs LM4040CIZ-8.2/NOPB |
LM4040DIZ-8.2/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4040D82ILPM vs LM4040DIZ-8.2/NOPB |
LM4040D82ILPE3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4040D82ILPM vs LM4040D82ILPE3 |