Part Details for LM5117PSQE by Texas Instruments
Overview of LM5117PSQE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM5117PSQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Wide Input Range Synchronous Buck Controller with Analog Current Monitor | 93000 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for LM5117PSQE
LM5117PSQE CAD Models
LM5117PSQE Part Data Attributes:
|
LM5117PSQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5117PSQE
Texas Instruments
SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, LLP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE UP TO 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 530 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LM5117PSQE
This table gives cross-reference parts and alternative options found for LM5117PSQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5117PSQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5117QPSQX | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LM5117PSQE vs LM5117QPSQX |
LM5117QPSQE/NOPB | Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQE vs LM5117QPSQE/NOPB |
LM5117QPSQE | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LM5117PSQE vs LM5117QPSQE |
LM5117PSQ/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQE vs LM5117PSQ/NOPB |
LM5117QPSQX/NOPB | Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQE vs LM5117QPSQX/NOPB |
LM5117PSQ | SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, LLP-24 | Texas Instruments | LM5117PSQE vs LM5117PSQ |
LM5117PSQE/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQE vs LM5117PSQE/NOPB |
LM5117PSQX/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQE vs LM5117PSQX/NOPB |