Part Details for LM60BIM3 by National Semiconductor Corporation
Overview of LM60BIM3 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM60BIM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM60 +2C analog output temperature sensor with 6.25mV /C gain and TO-92 option RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 74 |
|
$0.9718 / $1.1400 | Buy Now |
|
ComSIT USA | 2.7V, SOT-23 TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.174V Min, 1.205V Max, 800ohm, 3Cel, Bipolar, Rectangular, 3 Pin, Surface Mount RoHS: Compliant | Europe - 685 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
Part Details for LM60BIM3
LM60BIM3 CAD Models
LM60BIM3 Part Data Attributes
|
LM60BIM3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM60BIM3
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.92 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.6 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 118 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM60BIM3
This table gives cross-reference parts and alternative options found for LM60BIM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60BIM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM60CIM3X/NOPB | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | Texas Instruments | LM60BIM3 vs LM60CIM3X/NOPB |
LM60CIM3/NOPB | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | Texas Instruments | LM60BIM3 vs LM60CIM3/NOPB |
LM60CIM3X | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | Texas Instruments | LM60BIM3 vs LM60CIM3X |
LM60BIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60BIM3 vs LM60BIM3X/NOPB |
LM60BIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60BIM3 vs LM60BIM3/NOPB |
LM60QIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE | Texas Instruments | LM60BIM3 vs LM60QIM3 |
LM60CIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60BIM3 vs LM60CIM3/NOPB |
LM60QIM3/NOPB | Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125 | Texas Instruments | LM60BIM3 vs LM60QIM3/NOPB |
LM60BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60BIM3 vs LM60BIM3X |
LM60CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60BIM3 vs LM60CIM3X/NOPB |