Part Details for LM60QIM3 by Texas Instruments
Overview of LM60QIM3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM60QIM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2.7V, SOT-23 or TO-92 Temperature Sensor | 29000 |
|
RFQ | |
|
Win Source Electronics | 2.7V, SOT-23 or TO-92 Temperature Sensor | 71829 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for LM60QIM3
LM60QIM3 CAD Models
LM60QIM3 Part Data Attributes
|
LM60QIM3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM60QIM3
Texas Instruments
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for LM60QIM3
This table gives cross-reference parts and alternative options found for LM60QIM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60QIM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM60CIM3X/NOPB | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | Texas Instruments | LM60QIM3 vs LM60CIM3X/NOPB |
LM60CIM3/NOPB | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | Texas Instruments | LM60QIM3 vs LM60CIM3/NOPB |
LM60CIM3X | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | Texas Instruments | LM60QIM3 vs LM60CIM3X |
LM60BIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3 vs LM60BIM3X/NOPB |
LM60BIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3 vs LM60BIM3/NOPB |
LM60BIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3 vs LM60BIM3 |
LM60CIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3 vs LM60CIM3/NOPB |
LM60QIM3/NOPB | Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125 | Texas Instruments | LM60QIM3 vs LM60QIM3/NOPB |
LM60BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3 vs LM60BIM3X |
LM60CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3 vs LM60CIM3X/NOPB |