-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 14.5V, 20A Step-Down Power Module in 15x16x5.8mm QFN Package 72-BQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3010
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 20A, No. Of Outputs:1 Output, Output Power Max:-, Output Voltage Nom.:-, Output Current Max:20A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LMZ31520RLGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$36.2000 / $37.8600 | Buy Now |
DISTI #
296-37223-1-ND
|
DigiKey | DC DC CONVERTER 0.6-3.6V 72W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
391 In Stock |
|
$16.1196 / $19.7000 | Buy Now |
DISTI #
595-LMZ31520RLGT
|
Mouser Electronics | Non-Isolated DC/DC Converters 20A Pwr Mod w/ 3.0V-14.5V Input RoHS: Compliant | 429 |
|
$16.6900 / $19.7000 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 20A, 850KHZ SWITCHING FREQ-MAX, PXSS72 | 200 |
|
$19.3435 / $24.1794 | Buy Now |
|
Ameya Holding Limited | 4.5V-14.5V INPUT 20A STEP DOWN DCDC | 46915 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DC DC CONVERTER 0.6-3.6V 72W | 287 |
|
$12.2567 / $15.1386 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1233 |
|
$16.6000 / $19.4300 | Buy Now |
|
Win Source Electronics | DC/DC CONVERTER 0.6-3.6V 72W | 10400 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ31520RLGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31520RLGT
Texas Instruments
3V to 14.5V, 20A Step-Down Power Module in 15x16x5.8mm QFN Package 72-BQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BQFN-72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALS OPTS IN ADJ MODE FROM 0.6 TO 3.6V, I/P SWT VOLT RANGE IS 3 TO 14.5V, SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXSS-N72 | |
JESD-609 Code | e4 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBCC | |
Package Equivalence Code | LCC72,.59X.63,32 | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |