Filter Your Search
1 - 1 of 1 results
|
LMZ31520RLGT
Texas Instruments
|
$15.2928 | Yes | No | Active | 12 V | 1.8 V | 14.5 V | 3 V | 600 mV | 3.6 V | 20 A | 1 | YES | BUCK | 850 kHz | ALS OPTS IN ADJ MODE FROM 0.6 TO 3.6V, I... more | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PXSS-N72 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 72 | PLASTIC/EPOXY | HBCC | LCC72,.59X.63,32 | RECTANGULAR | SPECIAL SHAPE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 800 µm | UNSPECIFIED | 15 mm | 16 mm | 2.7 mm | TEXAS INSTRUMENTS INC | BQFN-72 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |