Part Details for LPTC-V-2.55-2-75 by Bel Fuse
Overview of LPTC-V-2.55-2-75 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPTC-V-2.55-2-75
LPTC-V-2.55-2-75 CAD Models
LPTC-V-2.55-2-75 Part Data Attributes:
|
LPTC-V-2.55-2-75
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LPTC-V-2.55-2-75
Bel Fuse
Data Line Filter, 2 Function(s), 2A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 17 mm | |
Inductance | 2550 µH | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | PLASTIC, TRAY | |
Rated Current | 2 A | |
Width | 13 mm |
Alternate Parts for LPTC-V-2.55-2-75
This table gives cross-reference parts and alternative options found for LPTC-V-2.55-2-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPTC-V-2.55-2-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPTC-V-1.7-2-60 | Data Line Filter, 2 Function(s), 2A, 4 Pin(s), | Bel Fuse | LPTC-V-2.55-2-75 vs LPTC-V-1.7-2-60 |