Part Details for LT1016IS8#TRPBF by Analog Devices Inc
Overview of LT1016IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1016IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6544
|
Newark | Comparator, 10Ns, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices LT1016IS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2070 |
|
$8.1500 / $12.8900 | Buy Now |
DISTI #
LT1016IS8#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SO Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2014 In Stock |
|
$7.5499 / $12.3900 | Buy Now |
DISTI #
584-LT1016IS8#TRPBF
|
Mouser Electronics | Analog Comparators Ultra Fast Prec 10ns Comp RoHS: Compliant | 2336 |
|
$7.5400 / $12.3900 | Buy Now |
|
Analog Devices Inc | Ultra Fast Prec 10ns Comp Min Qty: 1 Package Multiple: 2500 | 2903 |
|
$7.5499 / $12.3900 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR 10NS HI-SPD 8-SOIC | 2903 |
|
RFQ | |
DISTI #
LT1016IS8#TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.5400 / $7.8300 | Buy Now |
Part Details for LT1016IS8#TRPBF
LT1016IS8#TRPBF CAD Models
LT1016IS8#TRPBF Part Data Attributes
|
LT1016IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1016IS8#TRPBF
Analog Devices Inc
UltraFast Precision 10ns Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1016IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1016IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1016IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1016CS8#TR | LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1016IS8#TRPBF vs LT1016CS8#TR |
LT1016IS8#TRPBF | LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1016IS8#TRPBF vs LT1016IS8#TRPBF |
LT1016CS8 | LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1016IS8#TRPBF vs LT1016CS8 |
LT1016IS8 | LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1016IS8#TRPBF vs LT1016IS8 |
LT1016CS8#TR | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1016IS8#TRPBF vs LT1016CS8#TR |
LT1016CS8 | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1016IS8#TRPBF vs LT1016CS8 |
LT1016CS8#PBF | LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1016IS8#TRPBF vs LT1016CS8#PBF |
LT1016IS8#PBF | UltraFast Precision 10ns Comparator | Analog Devices Inc | LT1016IS8#TRPBF vs LT1016IS8#PBF |
LT1016CS8#PBF | UltraFast Precision 10ns Comparator | Analog Devices Inc | LT1016IS8#TRPBF vs LT1016CS8#PBF |
LT1016IS8 | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1016IS8#TRPBF vs LT1016IS8 |