-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High speed, precision comparator with differential output 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL3016CDR-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
100190 In Stock |
|
$2.8600 | Buy Now |
DISTI #
296-26707-1-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2553 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
595-TL3016CDR
|
Mouser Electronics | Analog Comparators Ultra-Fast Low-Power Precision Comparato RoHS: Compliant | 5155 |
|
$2.5800 / $4.9600 | Buy Now |
DISTI #
65038148
|
Verical | Comparator Single ±7V/14V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2226 | Americas - 123 |
|
$2.5090 / $4.6130 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 3500 uV OFFSET-MAX, 7800 ns RESPONSE TIME, PDSO8 | 2000 |
|
$2.7450 / $5.4900 | Buy Now |
|
Rochester Electronics | TL3016 High speed, precision comparator with differential output RoHS: Compliant Status: Active Min Qty: 1 | 100190 |
|
$2.4500 / $2.8900 | Buy Now |
|
Ameya Holding Limited | TL3016CDR 比较器, 互补输出, 5 V, 8引脚 SOIC封装 | 663 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3016CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3016CDR
Texas Instruments
High speed, precision comparator with differential output 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7800 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL3016CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3016CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3016IDRG4 | High speed, precision comparator with differential output 8-SOIC -40 to 85 | Texas Instruments | TL3016CDR vs TL3016IDRG4 |
TL3016CDRG4 | Ultra-Fast Low-Power Precision Comparator 8-SOIC 0 to 70 | Texas Instruments | TL3016CDR vs TL3016CDRG4 |
TL3016CDG4 | High speed, precision comparator with differential output 8-SOIC 0 to 70 | Texas Instruments | TL3016CDR vs TL3016CDG4 |
TL3016ID | High speed, precision comparator with differential output 8-SOIC -40 to 85 | Texas Instruments | TL3016CDR vs TL3016ID |