-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, High Speed Precision Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7703
|
Newark | Op-Amp, 60Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1037CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$3.5400 / $5.6500 | Buy Now |
DISTI #
LT1037CN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
113 In Stock |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
584-LT1037CN8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps RoHS: Compliant | 288 |
|
$2.7200 / $5.4300 | Buy Now |
|
Analog Devices Inc | L N, Hi Speed Prec Op Amps Min Qty: 1 Package Multiple: 50 | 9223 |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
35210451
|
Verical | Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 9200 |
|
$2.6026 / $3.1231 | Buy Now |
DISTI #
66194749
|
Verical | Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 46 |
|
$2.4740 / $3.6260 | Buy Now |
DISTI #
LT1037CN8
|
TME | IC: operational amplifier, 60MHz, Ch: 1, DIP8 Min Qty: 1 | 0 |
|
$3.2500 / $4.4600 | RFQ |
DISTI #
LT1037CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.6200 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1037CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1037CN8#PBF
Analog Devices Inc
Low Noise, High Speed Precision Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1037CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1037CN8#PBF | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037CN8#PBF vs LT1037CN8#PBF |
LT1037CN8 | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037CN8#PBF vs LT1037CN8 |
FT1037CJ8 | Operational Amplifier, 1 Func, 60uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1037CN8#PBF vs FT1037CJ8 |
FT1037CN8 | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1037CN8#PBF vs FT1037CN8 |