Part Details for LT1037IS8 by Analog Devices Inc
Overview of LT1037IS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LT1037IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1037IS8-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for LT1037IS8
LT1037IS8 CAD Models
LT1037IS8 Part Data Attributes
|
LT1037IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1037IS8
Analog Devices Inc
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 60000 | |
Width | 3.9 mm |
Alternate Parts for LT1037IS8
This table gives cross-reference parts and alternative options found for LT1037IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1037IS8#TRPBF | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1037IS8 vs LT1037IS8#TRPBF |
LT1037IS8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | LT1037IS8 vs LT1037IS8#PBF |
LT1037IS8#PBF | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1037IS8 vs LT1037IS8#PBF |
LT1037IS8#TR | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1037IS8 vs LT1037IS8#TR |
LT1037IS8#TRPBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | LT1037IS8 vs LT1037IS8#TRPBF |