LT1037IS8#PBF
Description: Low Noise, High Speed Precision Operational Amplifiers

Overview of LT1037IS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1037IS8#PBF Analog Devices L N, Hi Speed Prec Op Amps
LT1037IS8#TRPBF Analog Devices L N, Hi Speed Prec Op Amps

Price & Stock for LT1037IS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4524
Newark Op-Amp, 60Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1037IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 128
  • 1 $11.9400
  • 10 $10.9800
  • 25 $10.5200
  • 50 $9.8900
  • 100 $9.2700
  • 300 $8.7600
  • 500 $8.2500
$8.2500 / $11.9400 Buy Now
DISTI # 505-LT1037IS8#PBF-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 122
In Stock
  • 1 $14.6400
  • 10 $10.4260
  • 25 $9.3424
  • 100 $8.1316
  • 250 $7.5455
  • 500 $7.1887
  • 1,000 $7.0375
$7.0375 / $14.6400 Buy Now
DISTI # 584-LT1037IS8#PBF
Mouser Electronics High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps RoHS: Compliant 2155
  • 1 $11.9800
  • 10 $9.3400
  • 50 $9.3300
  • 100 $7.8800
  • 200 $7.5600
  • 500 $7.2000
  • 1,000 $7.0600
$7.0600 / $11.9800 Buy Now
Analog Devices Inc L N, Hi Speed Prec Op Amps Package Multiple: 100 2032
  • 1 $14.6400
  • 10 $10.4260
  • 25 $9.3424
  • 100 $8.1316
  • 250 $7.5455
  • 500 $7.1887
  • 1,000 $7.0375
$7.0375 / $14.6400 Buy Now
DISTI # 76875763
Verical Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Americas - 2000
  • 100 $6.7900
$6.7900 Buy Now
DISTI # LT1037IS8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $7.9800
  • 500 $7.7600
  • 1,000 $7.5600
  • 5,000 $7.2700
$7.2700 / $7.9800 Buy Now

CAD Models for LT1037IS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1037IS8#PBF by Analog Devices Inc

LT1037IS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.09 µA
Common-mode Reject Ratio-Nom
120 dB
Input Offset Voltage-Max
125 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
15 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
60000
Width
3.9 mm
Want to compare parts?
  1. LT1037IS8#PBF
    Analog Devices Inc
    Low Noise, High Speed Precision Operational Amplifiers
    VS

Alternate Parts for LT1037IS8#PBF

This table gives cross-reference parts and alternative options found for LT1037IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1037IS8#PBF LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1037IS8#PBF vs LT1037IS8#PBF
LT1037IS8 LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1037IS8#PBF vs LT1037IS8
Part Number Description Manufacturer Compare
LT1037CN8#PBF Low Noise, High Speed Precision Operational Amplifiers Analog Devices Inc LT1037IS8#PBF vs LT1037CN8#PBF
LT1037CJG OP-AMP, 110uV OFFSET-MAX, 60MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments LT1037IS8#PBF vs LT1037CJG
LT1037ACN8#PBF Low Noise, High Speed Precision Operational Amplifiers Analog Devices Inc LT1037IS8#PBF vs LT1037ACN8#PBF
LT1037CS8#TR LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1037IS8#PBF vs LT1037CS8#TR
LT1037ACJ8 IC OP-AMP, 50 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier Linear Technology LT1037IS8#PBF vs LT1037ACJ8
LT1037CJ8 IC OP-AMP, 110 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier Linear Technology LT1037IS8#PBF vs LT1037CJ8
LT1037ACN8 LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1037IS8#PBF vs LT1037ACN8
FT1037AMH Operational Amplifier, 1 Func, 25uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN Force Technologies Ltd LT1037IS8#PBF vs FT1037AMH
LT1037IH IC OP-AMP, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier Linear Technology LT1037IS8#PBF vs LT1037IH
LT1037MH/883 LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Pins: 8; Temperature Range: -55°C to 125°C Linear Technology LT1037IS8#PBF vs LT1037MH/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1037IS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1037IS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1037IS8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1037IS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1037IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1037IS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1037IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1037IS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1037IS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: