Part Details for LT1054CJ8 by Linear Technology
Overview of LT1054CJ8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1054CJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Switched-Capacitor Voltage Converter with Regulator | IC MULTI CONF ADJ 0.1A 8CERDIP | 8000 |
|
RFQ |
Part Details for LT1054CJ8
LT1054CJ8 CAD Models
LT1054CJ8 Part Data Attributes
|
LT1054CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1054CJ8
Linear Technology
IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 40 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1054CJ8
This table gives cross-reference parts and alternative options found for LT1054CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054IP | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85 | Texas Instruments | LT1054CJ8 vs LT1054IP |
LT1054CJG | SWITCHED CAPACITOR REGULATOR, 35kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1054CJ8 vs LT1054CJG |
LT1054CP | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP 0 to 70 | Texas Instruments | LT1054CJ8 vs LT1054CP |
5962-8956201PA | Switched Capacitor Regulator, Voltage-mode, 0.1A, 40kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | LT1054CJ8 vs 5962-8956201PA |
5962-8956201PX | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1054CJ8 vs 5962-8956201PX |
LT1054IN8#TRPBF | IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FRE, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1054CJ8 vs LT1054IN8#TRPBF |
LT1054MJ8#TRPBF | IC SWITCHED CAPACITOR REGULATOR, 40 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | LT1054CJ8 vs LT1054MJ8#TRPBF |
LT1054IJ8 | IC SWITCHED CAPACITOR REGULATOR, CDIP8, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1054CJ8 vs LT1054IJ8 |