Part Details for LT1085CM by Linear Technology
Overview of LT1085CM by Linear Technology
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1085CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 651 |
|
$4.1328 / $10.0800 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP | 34 |
|
$6.0450 / $13.9500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP | 240 |
|
$3.5122 / $5.6955 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP | 22 |
|
$5.1940 / $7.7910 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP | 40 |
|
$4.1850 / $8.3700 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP | 20 |
|
$6.1500 / $12.3000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP | 492 |
|
$5.4000 / $13.5000 | Buy Now |
Part Details for LT1085CM
LT1085CM CAD Models
LT1085CM Part Data Attributes:
|
LT1085CM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1085CM
Linear Technology
LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | M | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.033 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.89 mm |
Alternate Parts for LT1085CM
This table gives cross-reference parts and alternative options found for LT1085CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085CM#TRPBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1085CM vs LT1085CM#TRPBF |
LT1085CM#PBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1085CM vs LT1085CM#PBF |
LT1085IM#PBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1085CM vs LT1085IM#PBF |
LT1085CM | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085CM vs LT1085CM |
LT1085IM | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085CM vs LT1085IM |
LX8385A-00CDD | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LT1085CM vs LX8385A-00CDD |
LT1085IM#TRPBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1085CM vs LT1085IM#TRPBF |
LT1085CM#TR | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085CM vs LT1085CM#TR |
LT1085IM#TR | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085CM vs LT1085IM#TR |
LT1085CM#PBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085CM vs LT1085CM#PBF |