Part Details for LT1195CJ8 by Linear Technology
Overview of LT1195CJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1195CJ8
LT1195CJ8 CAD Models
LT1195CJ8 Part Data Attributes
|
LT1195CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1195CJ8
Linear Technology
IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1195CJ8
This table gives cross-reference parts and alternative options found for LT1195CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1195CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD817AR | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | LT1195CJ8 vs AD817AR |
AD817AREEL | IC OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | LT1195CJ8 vs AD817AREEL |
AD817AR-REEL7 | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | LT1195CJ8 vs AD817AR-REEL7 |
AD817ARZ-REEL7 | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | LT1195CJ8 vs AD817ARZ-REEL7 |
AD817ARZ | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | LT1195CJ8 vs AD817ARZ |
AD817AR-REEL | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | LT1195CJ8 vs AD817AR-REEL |