Part Details for LT1E40A by Sharp Corp
Overview of LT1E40A by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LT1E40A
LT1E40A CAD Models
LT1E40A Part Data Attributes:
|
LT1E40A
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LT1E40A
Sharp Corp
Single Color LED, Yellow Green, Milky Diffused, 1.25mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | MILKY DIFFUSED | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm |
Alternate Parts for LT1E40A
This table gives cross-reference parts and alternative options found for LT1E40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1E40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT-2012SGC | Single Color LED, Super Bright Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | LT1E40A vs KPT-2012SGC |
SML-E12P8WT86JP | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | LT1E40A vs SML-E12P8WT86JP |
CL-230G-CD | SINGLE COLOR LED, GREEN, 1.4 mm | Citizen Finedevice Co Ltd | LT1E40A vs CL-230G-CD |
LNJ311G8T4U | Single Color LED, Green, | Panasonic Electronic Components | LT1E40A vs LNJ311G8T4U |
CL-170G-CD-T | SINGLE COLOR LED, GREEN, 1.4 mm | Citizen Finedevice Co Ltd | LT1E40A vs CL-170G-CD-T |
PG1112H | Single Color LED, Green, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LT1E40A vs PG1112H |
PY1111C | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LT1E40A vs PY1111C |
SSL-LX15GC | Single Color LED, Green, Clear, 2.925mm | ITW Lumex | LT1E40A vs SSL-LX15GC |
SML-LX1206GC | Single Color LED, Green, Clear, 2mm, | ITW Lumex | LT1E40A vs SML-LX1206GC |
CL-230G-CD | Single Color LED, Green, 1.4mm | Citizen Electronics Co Ltd | LT1E40A vs CL-230G-CD |