There are no models available for this part yet.
Overview of LT4356CDE-1#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4356CDE-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LT4356CDE-2#TRPBF | Analog Devices | Surge Stopper | |
LT4356CDE-2#PBF | Analog Devices | Surge Stopper |
Price & Stock for LT4356CDE-1#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | IC,OVERVOLTAGE PROTECTOR,LLCC,12PIN,PLASTIC, LEAD FREE | 77 |
|
$3.2088 / $7.4049 | Buy Now | ||
Win Source Electronics | IC OVERVOLT PROT REG 12-DFN | 9200 |
|
$3.9730 / $5.9590 | Buy Now |
CAD Models for LT4356CDE-1#PBF by Linear Technology
Part Data Attributes for LT4356CDE-1#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
DE/UE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INPUT FAULT PROTECTION CONTROLLER
|
JESD-30 Code
|
R-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC12,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
1.5 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT4356CDE-1#PBF
This table gives cross-reference parts and alternative options found for LT4356CDE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356CDE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356HDE-1#TRPBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4356CDE-1#PBF vs LT4356HDE-1#TRPBF |
LT4356IDE-1#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356CDE-1#PBF vs LT4356IDE-1#TR |
LT4356CDE-1#TRPBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT4356CDE-1#PBF vs LT4356CDE-1#TRPBF |
LT4356IDE-1 | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4356CDE-1#PBF vs LT4356IDE-1 |
LT4356IDE-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356CDE-1#PBF vs LT4356IDE-1 |
LT4356HDE-1 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | Analog Devices Inc | LT4356CDE-1#PBF vs LT4356HDE-1 |
LT4356IDE-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit | Linear Technology | LT4356CDE-1#PBF vs LT4356IDE-1#TR |
LT4356HDE-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit | Linear Technology | LT4356CDE-1#PBF vs LT4356HDE-1#TR |
LT4356HDE-1#PBF | LT4356HDE-1#PBF | Analog Devices Inc | LT4356CDE-1#PBF vs LT4356HDE-1#PBF |
LT4356CDE-1#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit | Linear Technology | LT4356CDE-1#PBF vs LT4356CDE-1#TR |