Part Details for LT4356IS-2#TRPBF by Analog Devices Inc
Overview of LT4356IS-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for LT4356IS-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT4356IS-2#TRPBFCT-ND
|
DigiKey | IC SURGE STOPPER ADJ 16-SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7683 / $6.9000 | Buy Now |
DISTI #
584-LT4356IS-2#TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 0 |
|
$3.7700 / $6.9000 | Order Now |
DISTI #
V72:2272_06430459
|
Arrow Electronics | Surge Stopper 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2311 Container: Cut Strips | Americas - 835 |
|
$3.6800 / $5.0670 | Buy Now |
|
Analog Devices Inc | Surge Stopper Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.7683 / $6.9000 | Buy Now |
DISTI #
LT4356IS-2TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7000 / $3.8600 | Buy Now |
|
Win Source Electronics | IC SURGE STOPPER ADJ 16-SOIC | 15893 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for LT4356IS-2#TRPBF
LT4356IS-2#TRPBF CAD Models
LT4356IS-2#TRPBF Part Data Attributes:
|
LT4356IS-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356IS-2#TRPBF
Analog Devices Inc
LT4356IS-2#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT4356IS-2#TRPBF
This table gives cross-reference parts and alternative options found for LT4356IS-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IS-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356CS-2#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | Linear Technology | LT4356IS-2#TRPBF vs LT4356CS-2#TR |
LT4356IS-2 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Power Management Circuit | Linear Technology | LT4356IS-2#TRPBF vs LT4356IS-2 |
LT4356HS-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LT4356IS-2#TRPBF vs LT4356HS-2 |
LT4356CS-2#PBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4356IS-2#TRPBF vs LT4356CS-2#PBF |
LT4356CS-2#TRPBF | LT4356CS-2#TRPBF | Analog Devices Inc | LT4356IS-2#TRPBF vs LT4356CS-2#TRPBF |
LT4356CS-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LT4356IS-2#TRPBF vs LT4356CS-2 |
LT4356CS-2#TRPBF | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4356IS-2#TRPBF vs LT4356CS-2#TRPBF |
LT4356CS-2#PBF | LT4356CS-2#PBF | Analog Devices Inc | LT4356IS-2#TRPBF vs LT4356CS-2#PBF |
LT4356IS-2#PBF | LT4356IS-2#PBF | Analog Devices Inc | LT4356IS-2#TRPBF vs LT4356IS-2#PBF |
LT4356IS-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LT4356IS-2#TRPBF vs LT4356IS-2 |