-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6226
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Output Current:750Ma, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LT8607EDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 381 |
|
$3.4400 / $4.9300 | Buy Now |
DISTI #
505-LT8607EDC#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 750MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2358 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
584-LT8607EDCTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 750mA Sync Buck Reg w/ 2.5#A Q C RoHS: Compliant | 395 |
|
$2.3700 / $4.7200 | Buy Now |
DISTI #
E54:1762_11553393
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.75A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2351 | Europe - 1500 |
|
$2.3420 / $2.7330 | Buy Now |
DISTI #
V36:1790_18786776
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.75A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2351 | Americas - 500 |
|
$2.3430 / $2.9020 | Buy Now |
DISTI #
V72:2272_18786776
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.75A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 Container: Cut Strips | Americas - 430 |
|
$2.9310 / $4.6240 | Buy Now |
|
Analog Devices Inc | 42V, 750mA Sync Buck Reg w/ 2. Min Qty: 1 Package Multiple: 500 | 1472 |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
77692464
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.75A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2351 | Americas - 1500 |
|
$2.3420 / $2.7330 | Buy Now |
DISTI #
71280876
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.75A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$3.0700 | Buy Now |
DISTI #
78825382
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.75A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2351 | Americas - 500 |
|
$2.3430 / $2.9020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8607EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8607EDC#TRMPBF
Analog Devices Inc
42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT8607EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8607EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8607IDC#WTRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607IDC#WTRPBF |
LT8607HDC#TRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607HDC#TRPBF |
LT8607HDC#WTRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607HDC#WTRMPBF |
LT8607HDC#WTRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607HDC#WTRPBF |
LT8607IDC#TRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607IDC#TRPBF |
LT8607IDC#TRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607IDC#TRMPBF |
LT8607IDC#WTRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607IDC#WTRMPBF |
LT8607HDC#PBF | Switching Regulator | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607HDC#PBF |
LT8607EDC#TRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607EDC#TRPBF |
LT8607EDC#PBF | Switching Regulator | Analog Devices Inc | LT8607EDC#TRMPBF vs LT8607EDC#PBF |