Part Details for LT8607IDC#TRPBF by Analog Devices Inc
Overview of LT8607IDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT8607IDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8607IDC#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 750MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
963 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
584-LT8607IDCTRPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 750mA Sync Buck Reg w/ 2.5#A Q C RoHS: Compliant | 47 |
|
$2.7700 / $5.3600 | Buy Now |
|
Analog Devices Inc | 42V, 750mA Sync Buck Reg w/ 2. Min Qty: 1 Package Multiple: 2500 | 2709 |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
54096935
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.75A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.3700 | Buy Now |
|
Ameya Holding Limited | 2709 |
|
RFQ | ||
DISTI #
LT8607IDC#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5200 / $2.6200 | Buy Now |
Part Details for LT8607IDC#TRPBF
LT8607IDC#TRPBF CAD Models
LT8607IDC#TRPBF Part Data Attributes
|
LT8607IDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8607IDC#TRPBF
Analog Devices Inc
42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT8607IDC#TRPBF
This table gives cross-reference parts and alternative options found for LT8607IDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8607IDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8607HDC#PBF | Switching Regulator | Analog Devices Inc | LT8607IDC#TRPBF vs LT8607HDC#PBF |
LT8607EDC#TRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607IDC#TRPBF vs LT8607EDC#TRMPBF |
LT8607IDC#WTRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607IDC#TRPBF vs LT8607IDC#WTRPBF |
LT8607EDC#PBF | Switching Regulator | Analog Devices Inc | LT8607IDC#TRPBF vs LT8607EDC#PBF |
LT8607IDC#TRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607IDC#TRPBF vs LT8607IDC#TRMPBF |
LT8607HDC#WTRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607IDC#TRPBF vs LT8607HDC#WTRPBF |
LT8607HDC#TRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607IDC#TRPBF vs LT8607HDC#TRMPBF |
LT8607IDC#PBF | Switching Regulator | Analog Devices Inc | LT8607IDC#TRPBF vs LT8607IDC#PBF |
LT8607IDC#WTRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607IDC#TRPBF vs LT8607IDC#WTRMPBF |