Part Details for LT8609EMSE#WPBF by Analog Devices Inc
Overview of LT8609EMSE#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT8609EMSE#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Min Qty: 1 Package Multiple: 50 | 0 |
|
$3.4600 / $4.8300 | Buy Now |
Part Details for LT8609EMSE#WPBF
LT8609EMSE#WPBF CAD Models
LT8609EMSE#WPBF Part Data Attributes
|
LT8609EMSE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609EMSE#WPBF
Analog Devices Inc
LT8609EMSE#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-10 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.782 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2075 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LT8609EMSE#WPBF
This table gives cross-reference parts and alternative options found for LT8609EMSE#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609EMSE#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8609EMSE#WTRPBF | LT8609EMSE#WTRPBF | Analog Devices Inc | LT8609EMSE#WPBF vs LT8609EMSE#WTRPBF |
LT8609HMSE#WTRPBF | LT8609HMSE#WTRPBF | Analog Devices Inc | LT8609EMSE#WPBF vs LT8609HMSE#WTRPBF |
LT8609IMSE#WPBF | LT8609IMSE#WPBF | Analog Devices Inc | LT8609EMSE#WPBF vs LT8609IMSE#WPBF |
LT8609HMSE#TRPBF | LT8609HMSE#TRPBF | Analog Devices Inc | LT8609EMSE#WPBF vs LT8609HMSE#TRPBF |
LT8609IMSE#TRPBF | LT8609IMSE#TRPBF | Analog Devices Inc | LT8609EMSE#WPBF vs LT8609IMSE#TRPBF |
LT8609HMSE#WPBF | LT8609HMSE#WPBF | Analog Devices Inc | LT8609EMSE#WPBF vs LT8609HMSE#WPBF |
LT8609HMSE#PBF | LT8609HMSE#PBF | Analog Devices Inc | LT8609EMSE#WPBF vs LT8609HMSE#PBF |
LT8609IMSE#PBF | LT8609IMSE#PBF | Analog Devices Inc | LT8609EMSE#WPBF vs LT8609IMSE#PBF |
LT8609EMSE#TRPBF | LT8609EMSE#TRPBF | Analog Devices Inc | LT8609EMSE#WPBF vs LT8609EMSE#TRPBF |