Part Details for LT8609IMSE#TRPBF by Analog Devices Inc
Overview of LT8609IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT8609IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6256
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Output Current:3A, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LT8609IMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1644 |
|
$4.6900 / $8.2800 | Buy Now |
DISTI #
LT8609IMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15321 In Stock |
|
$4.3460 / $7.9600 | Buy Now |
DISTI #
584-LT8609IMSE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5uA RoHS: Compliant | 1130 |
|
$4.3400 / $7.5300 | Buy Now |
DISTI #
V72:2272_06435926
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1085 |
|
$4.2450 / $5.6780 | Buy Now |
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Min Qty: 1 Package Multiple: 2500 | 8065 |
|
$4.3460 / $7.9600 | Buy Now |
DISTI #
LT8609IMSETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2700 / $4.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3350 |
|
RFQ | |
DISTI #
C1S424500807796
|
Chip1Stop | 42V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current RoHS: Compliant pbFree: No Container: Cut Tape | 1808 |
|
$3.7100 / $7.4000 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 10MSOP | 148552 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for LT8609IMSE#TRPBF
LT8609IMSE#TRPBF CAD Models
LT8609IMSE#TRPBF Part Data Attributes
|
LT8609IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609IMSE#TRPBF
Analog Devices Inc
LT8609IMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.782 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2075 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT8609IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT8609IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8609EMSE#WTRPBF | LT8609EMSE#WTRPBF | Analog Devices Inc | LT8609IMSE#TRPBF vs LT8609EMSE#WTRPBF |
LT8609HMSE#WTRPBF | LT8609HMSE#WTRPBF | Analog Devices Inc | LT8609IMSE#TRPBF vs LT8609HMSE#WTRPBF |
LT8609IMSE#WPBF | LT8609IMSE#WPBF | Analog Devices Inc | LT8609IMSE#TRPBF vs LT8609IMSE#WPBF |
LT8609HMSE#TRPBF | LT8609HMSE#TRPBF | Analog Devices Inc | LT8609IMSE#TRPBF vs LT8609HMSE#TRPBF |
LT8609EMSE#WPBF | LT8609EMSE#WPBF | Analog Devices Inc | LT8609IMSE#TRPBF vs LT8609EMSE#WPBF |
LT8609HMSE#WPBF | LT8609HMSE#WPBF | Analog Devices Inc | LT8609IMSE#TRPBF vs LT8609HMSE#WPBF |
LT8609HMSE#PBF | LT8609HMSE#PBF | Analog Devices Inc | LT8609IMSE#TRPBF vs LT8609HMSE#PBF |
LT8609IMSE#PBF | LT8609IMSE#PBF | Analog Devices Inc | LT8609IMSE#TRPBF vs LT8609IMSE#PBF |
LT8609EMSE#TRPBF | LT8609EMSE#TRPBF | Analog Devices Inc | LT8609IMSE#TRPBF vs LT8609EMSE#TRPBF |