Part Details for LT8609SIV#WTRPBF by Analog Devices Inc
Overview of LT8609SIV#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8609SIV#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Min Qty: 2500 Package Multiple: 2500 | 22500 |
|
$3.8600 / $6.1000 | Buy Now |
Part Details for LT8609SIV#WTRPBF
LT8609SIV#WTRPBF CAD Models
LT8609SIV#WTRPBF Part Data Attributes:
|
LT8609SIV#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609SIV#WTRPBF
Analog Devices Inc
42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1516 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LT8609SIV#WTRPBF
This table gives cross-reference parts and alternative options found for LT8609SIV#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609SIV#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8609SIV#PBF | 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8609SIV#WTRPBF vs LT8609SIV#PBF |
LT8609SIV#WPBF | 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8609SIV#WTRPBF vs LT8609SIV#WPBF |
LT8609SEV#TRPBF | 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8609SIV#WTRPBF vs LT8609SEV#TRPBF |
LT8609SIV#TRPBF | 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8609SIV#WTRPBF vs LT8609SIV#TRPBF |
LT8609SEV#WTRPBF | 42V, 2A/3A Peak Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8609SIV#WTRPBF vs LT8609SEV#WTRPBF |