Part Details for LTC3310HV#TRMPBF by Analog Devices Inc
Overview of LTC3310HV#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3310HV#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2892
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.25V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lqfn-Ep, No. Of Pins:18Pins, Output Current:10A Rohs Compliant: Yes |Analog Devices LTC3310HV#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$6.8000 / $9.5300 | Buy Now |
DISTI #
161-LTC3310HV#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 10A 18LQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$4.7625 / $9.1600 | Buy Now |
DISTI #
584-LTC3310HV#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 10A, 5.5V Synchr SS1 Buck Regulator RoHS: Compliant | 0 |
|
$4.7600 | Order Now |
|
Analog Devices Inc | 10A, 5.5V Synchr SS1 Buck Regu Min Qty: 500 Package Multiple: 500 | 100 |
|
$3.8100 / $9.1600 | Buy Now |
DISTI #
LTC3310HVTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.9200 / $5.2500 | Buy Now |
Part Details for LTC3310HV#TRMPBF
LTC3310HV#TRMPBF CAD Models
LTC3310HV#TRMPBF Part Data Attributes:
|
LTC3310HV#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3310HV#TRMPBF
Analog Devices Inc
LTC3310HV#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1548 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-17 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N18 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3310HV#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3310HV#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3310HV#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3310SEV#TRPBF | LTC3310SEV#TRPBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310SEV#TRPBF |
LTC3310HV#PBF | LTC3310HV#PBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310HV#PBF |
LTC3310JV#WPBF | LTC3310JV#WPBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310JV#WPBF |
LTC3310SIV#WTRMPBF | LTC3310SIV#WTRMPBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310SIV#WTRMPBF |
LTC3310JV#WTRPBF | LTC3310JV#WTRPBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310JV#WTRPBF |
LTC3310SEV#WTRPBF | LTC3310SEV#WTRPBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310SEV#WTRPBF |
LTC3310JV#PBF | LTC3310JV#PBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310JV#PBF |
LTC3310SEV#WTRMPBF | LTC3310SEV#WTRMPBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310SEV#WTRMPBF |
LTC3310SIV#PBF | LTC3310SIV#PBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310SIV#PBF |
LTC3310SEV#WPBF | LTC3310SEV#WPBF | Analog Devices Inc | LTC3310HV#TRMPBF vs LTC3310SEV#WPBF |