Part Details for LTC3310JV#WTRPBF by Analog Devices Inc
Overview of LTC3310JV#WTRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3310JV#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3310JV#WTRPBFTR-ND
|
DigiKey | IC REG BUCK ADJ 10A 18LQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6328 | Buy Now |
DISTI #
584-LTC3310JV#WTRPBF
|
Mouser Electronics | Switching Voltage Regulators 10A, 5.5V Synchr SS1 Buck Regulator RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
|
Analog Devices Inc | 10A, 5.5V Synchr SS1 Buck Regu Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.2900 / $6.7000 | Buy Now |
DISTI #
LTC3310JVWTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5400 / $5.7500 | Buy Now |
Part Details for LTC3310JV#WTRPBF
LTC3310JV#WTRPBF CAD Models
LTC3310JV#WTRPBF Part Data Attributes
|
LTC3310JV#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3310JV#WTRPBF
Analog Devices Inc
LTC3310JV#WTRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, LCC18,.12SQ,20 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1548 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-17 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N18 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3310JV#WTRPBF
This table gives cross-reference parts and alternative options found for LTC3310JV#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3310JV#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3310SIV#PBF | LTC3310SIV#PBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310SIV#PBF |
LTC3310SIV#TRMPBF | LTC3310SIV#TRMPBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310SIV#TRMPBF |
LTC3310JV#TRMPBF | LTC3310JV#TRMPBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310JV#TRMPBF |
LTC3310SIV#TRPBF | LTC3310SIV#TRPBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310SIV#TRPBF |
LTC3310HV#TRMPBF | LTC3310HV#TRMPBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310HV#TRMPBF |
LTC3310SEV#TRMPBF | LTC3310SEV#TRMPBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310SEV#TRMPBF |
LTC3310SEV#WPBF | LTC3310SEV#WPBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310SEV#WPBF |
LTC3310SEV#WTRMPBF | LTC3310SEV#WTRMPBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310SEV#WTRMPBF |
LTC3310SIV#WTRMPBF | LTC3310SIV#WTRMPBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310SIV#WTRMPBF |
LTC3310HV#PBF | LTC3310HV#PBF | Analog Devices Inc | LTC3310JV#WTRPBF vs LTC3310HV#PBF |