Part Details for LTC3564ES5#TRPBF by Analog Devices Inc
Overview of LTC3564ES5#TRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3564ES5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3053
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:1.25A, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LTC3564ES5#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2235 |
|
$3.4500 / $6.5400 | Buy Now |
DISTI #
LTC3564ES5#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.25A TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
678 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-LTC3564ES5#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz, 1.25A Sync Buck Reg RoHS: Compliant | 1949 |
|
$3.1500 / $6.2800 | Buy Now |
DISTI #
E54:1762_00091222
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1.25A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2337 | Europe - 5000 |
|
$3.1390 | Buy Now |
|
Analog Devices Inc | 2.25MHz, 1.25A Sync Buck Reg Min Qty: 1 Package Multiple: 2500 | 2636 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
77772648
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1.25A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2337 | Americas - 5000 |
|
$3.1390 | Buy Now |
DISTI #
35262170
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1.25A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.6154 | Buy Now |
DISTI #
LTC3564ES5TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 2A Min Qty: 2500 | 0 |
|
$3.0800 | RFQ |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ TSOT23-5 | 2636 |
|
RFQ | |
DISTI #
LTC3564ES5TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0300 / $3.1500 | Buy Now |
Part Details for LTC3564ES5#TRPBF
LTC3564ES5#TRPBF CAD Models
LTC3564ES5#TRPBF Part Data Attributes:
|
LTC3564ES5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3564ES5#TRPBF
Analog Devices Inc
2.25MHz, 1.25A Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3564ES5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3564ES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3564ES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3564IS5#TRPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564ES5#TRPBF vs LTC3564IS5#TRPBF |
LTC3564ES5#TRMPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564ES5#TRPBF vs LTC3564ES5#TRMPBF |
LTC3564ES5#TRMPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564ES5#TRPBF vs LTC3564ES5#TRMPBF |
LTC3564IS5#PBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564ES5#TRPBF vs LTC3564IS5#PBF |
LTC3564IS5#TRMPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564ES5#TRPBF vs LTC3564IS5#TRMPBF |
LTC3564ES5#TRPBF | LTC3564 - 2.25MHz, 1.25A Synchronous Step-Down Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3564ES5#TRPBF vs LTC3564ES5#TRPBF |
LTC3564IS5#PBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564ES5#TRPBF vs LTC3564IS5#PBF |
LTC3564IS5#TRPBF | 2.25MHz, 1.25A Synchronous Step-Down Regulator | Analog Devices Inc | LTC3564ES5#TRPBF vs LTC3564IS5#TRPBF |