Part Details for LTC3860EUH#TRPBF by Linear Technology
Overview of LTC3860EUH#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3860EUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3860EUH#TRPBF-600060-ND
|
DigiKey | LTC3860 - DUAL-PHASE/DUAL-CHANNE Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1474 In Stock |
|
$4.5000 | Buy Now |
|
Rochester Electronics | LTC3860 - Dual-Phase/Dual-Channel Step-Down Voltage Mode Controller with Current Sharing RoHS: Compliant Status: Active Min Qty: 1 | 1474 |
|
$3.8700 / $4.5500 | Buy Now |
Part Details for LTC3860EUH#TRPBF
LTC3860EUH#TRPBF CAD Models
LTC3860EUH#TRPBF Part Data Attributes
|
LTC3860EUH#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3860EUH#TRPBF
Linear Technology
LTC3860 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 23.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1250 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3860EUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC3860EUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3860EUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3860IUH#TRPBF | LTC3860 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3860EUH#TRPBF vs LTC3860IUH#TRPBF |
LTC3860EUH#PBF | LTC3860 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3860EUH#TRPBF vs LTC3860EUH#PBF |
LTC3860IUH#PBF | Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing | Analog Devices Inc | LTC3860EUH#TRPBF vs LTC3860IUH#PBF |
LTC3860EUH#TRPBF | Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing | Analog Devices Inc | LTC3860EUH#TRPBF vs LTC3860EUH#TRPBF |