Part Details for LTC3860IUH#PBF by Analog Devices Inc
Overview of LTC3860IUH#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3860IUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3860IUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$4.8677 / $8.5800 | Buy Now |
DISTI #
584-LTC3860IUH#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x, MP Buck V Mode DC/DC Cntr w/ C Shari RoHS: Compliant | 64 |
|
$4.8400 / $8.7600 | Buy Now |
|
Analog Devices Inc | 2x, MP Buck V Mode DC/DC Cntr Min Qty: 1 Package Multiple: 73 | 3811 |
|
$3.5700 / $8.5800 | Buy Now |
DISTI #
LTC3860IUHPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷24VDC, QFN32, Topology: buck, Ch: 1 Min Qty: 1 | 0 |
|
$3.6400 / $5.3400 | RFQ |
DISTI #
LTC3860IUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$4.6100 / $5.3600 | Buy Now |
Part Details for LTC3860IUH#PBF
LTC3860IUH#PBF CAD Models
LTC3860IUH#PBF Part Data Attributes
|
LTC3860IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3860IUH#PBF
Analog Devices Inc
Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 23.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1250 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3860IUH#PBF
This table gives cross-reference parts and alternative options found for LTC3860IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3860IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3860EUH#PBF | LTC3860 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3860IUH#PBF vs LTC3860EUH#PBF |
LTC3860EUH#TRPBF | LTC3860 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3860IUH#PBF vs LTC3860EUH#TRPBF |
LTC3860IUH#TRPBF | Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing | Analog Devices Inc | LTC3860IUH#PBF vs LTC3860IUH#TRPBF |
LTC3860EUH#PBF | Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing | Analog Devices Inc | LTC3860IUH#PBF vs LTC3860EUH#PBF |
LTC3860IUH#TRPBF | LTC3860 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Current Sharing; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3860IUH#PBF vs LTC3860IUH#TRPBF |