Part Details for LTC6101BHS5#TR by Linear Technology
Overview of LTC6101BHS5#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6101BHS5#TR
LTC6101BHS5#TR CAD Models
LTC6101BHS5#TR Part Data Attributes
|
LTC6101BHS5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101BHS5#TR
Linear Technology
LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for LTC6101BHS5#TR
This table gives cross-reference parts and alternative options found for LTC6101BHS5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101BHS5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6101BCS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TR vs LTC6101BCS5#TR |
LTC6101BHS5#PBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101BHS5#TR vs LTC6101BHS5#PBF |
LTC6101BCS5#TRM | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6101BHS5#TR vs LTC6101BCS5#TRM |
LTC6101BCS5#TRMPBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6101BHS5#TR vs LTC6101BCS5#TRMPBF |
LTC6101BHS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TR vs LTC6101BHS5 |
LTC6101BHS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6101BHS5#TR vs LTC6101BHS5#TR |
LTC6101BHS5 | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101BHS5#TR vs LTC6101BHS5 |
LTC6101BHS5#TRMPBF | High Voltage, High-Side Current Sense Amplifier in SOT-23 | Analog Devices Inc | LTC6101BHS5#TR vs LTC6101BHS5#TRMPBF |
LTC6101BIS5#TRMPBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC6101BHS5#TR vs LTC6101BIS5#TRMPBF |
LTC6101BHS5#TRMPBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101BHS5#TR vs LTC6101BHS5#TRMPBF |