-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6244IMS8#TRPBFCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
584-LTC6244IMS8TRPBF
|
Mouser Electronics | Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
|
Analog Devices Inc | 2x 50MHz, L N, R2R, CMOS Op Am Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
69714350
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$3.0900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 50MHZ RRO 8MSOP | 2500 |
|
RFQ | |
DISTI #
LTC6244IMS8TRPB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9800 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6244IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6244IMS8#TRPBF
Analog Devices Inc
Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 18 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 14.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6244IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6244IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6244HMS8#TRPBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | LTC6244IMS8#TRPBF vs LTC6244HMS8#TRPBF |
LTC6244IMS8#TR | Operational Amplifier, 2 Func, 300uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC6244IMS8#TRPBF vs LTC6244IMS8#TR |
LTC6244CMS8#PBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | LTC6244IMS8#TRPBF vs LTC6244CMS8#PBF |
LTC6244CMS8#TRPBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | LTC6244IMS8#TRPBF vs LTC6244CMS8#TRPBF |
LTC6244IMS8#TR | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6244IMS8#TRPBF vs LTC6244IMS8#TR |
LTC6244IMS8#TRPBF | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6244IMS8#TRPBF vs LTC6244IMS8#TRPBF |
LTC6244IMS8#PBF | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6244IMS8#TRPBF vs LTC6244IMS8#PBF |
LTC6244IMS8 | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6244IMS8#TRPBF vs LTC6244IMS8 |
LTC6244IMS8 | Operational Amplifier, 2 Func, 300uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC6244IMS8#TRPBF vs LTC6244IMS8 |
LTC6244IMS8#PBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | LTC6244IMS8#TRPBF vs LTC6244IMS8#PBF |