Part Details for LTC6252HS6#PBF by Analog Devices Inc
Overview of LTC6252HS6#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC6252HS6#PBF
LTC6252HS6#PBF CAD Models
LTC6252HS6#PBF Part Data Attributes
|
LTC6252HS6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6252HS6#PBF
Analog Devices Inc
720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 3400 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 630000 | |
Width | 1.625 mm |
Alternate Parts for LTC6252HS6#PBF
This table gives cross-reference parts and alternative options found for LTC6252HS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6252HS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6252CS6#TRM | Operational Amplifier, 1 Func, 3400uV Offset-Max, CMOS, PDSO6 | Analog Devices Inc | LTC6252HS6#PBF vs LTC6252CS6#TRM |
LTC6252IS6#PBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252HS6#PBF vs LTC6252IS6#PBF |
LTC6252CS6#TRMPBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6252HS6#PBF vs LTC6252CS6#TRMPBF |
LTC6252IS6#TRPBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6252HS6#PBF vs LTC6252IS6#TRPBF |
LTC6252IS6#TRMPBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6252HS6#PBF vs LTC6252IS6#TRMPBF |
LTC6252CS6#TRPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252HS6#PBF vs LTC6252CS6#TRPBF |
LTC6252CS6#PBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6252HS6#PBF vs LTC6252CS6#PBF |
LTC6252HS6#TRM | Operational Amplifier, 1 Func, 3400uV Offset-Max, CMOS, PDSO6 | Analog Devices Inc | LTC6252HS6#PBF vs LTC6252HS6#TRM |
LTC6252IS6#TRPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252HS6#PBF vs LTC6252IS6#TRPBF |
LTC6252HS6#PBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6252HS6#PBF vs LTC6252HS6#PBF |